Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

ECD-G0E8R2B | |
|---|---|
DigiKey Part Number | ECD-G0E8R2B-ND |
Manufacturer | |
Manufacturer Product Number | ECD-G0E8R2B |
Description | CAP CER 8.2PF 25V NP0 0402 |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECD-G0E8R2B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK105CG8R2DV-F | Taiyo Yuden | 119.271 | 587-1946-1-ND | kr.0.63000 | Direct |
| 600L8R2BT200T4K | KYOCERA AVX | 7.349 | 478-600L8R2BT200T4KCT-ND | kr.14.01000 | Upgrade |
| 600L8R2BW200T | KYOCERA AVX | 150 | 1284-1928-1-ND | kr.14.20000 | Upgrade |
| CBR04C829B1GAC | KEMET | 17.355 | 399-8792-1-ND | kr.1.90000 | Upgrade |
| CBR04C829B5GAC | KEMET | 13.385 | 399-17532-1-ND | kr.1.01000 | Upgrade |






