3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2WHG3R3

DigiKey Part Number
P5874-ND
Manufacturer
Manufacturer Product Number
ECA-2WHG3R3
Description
CAP ALUM 3.3UF 20% 450V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2WHG3R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
41 mA @ 120 Hz
Ripple Current @ High Frequency
61.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 679
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.74700kr.37.47
50kr.2.83280kr.141.64
200kr.2.30300kr.460.60
600kr.2.00133kr.1,200.80
1.000kr.1.88843kr.1,888.43
2.600kr.1.71443kr.4,457.52
5.000kr.1.61854kr.8,092.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500