
ECA-2WHG2R2B | |
|---|---|
DigiKey Part Number | 10-ECA-2WHG2R2BCT-ND - Cut Tape (CT) 10-ECA-2WHG2R2BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2WHG2R2B |
Description | CAP ALUM 2.2UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2WHG2R2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 29 mA @ 120 Hz | |
Ripple Current @ High Frequency | 43.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.11300 | kr.31.13 |
| 50 | kr.2.33820 | kr.116.91 |
| 100 | kr.2.09220 | kr.209.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.63698 | kr.818.49 |
| 1.000 | kr.1.50556 | kr.1,505.56 |
| 1.500 | kr.1.43922 | kr.2,158.83 |
| 2.500 | kr.1.36523 | kr.3,413.07 |
| 3.500 | kr.1.32173 | kr.4,626.06 |
| 5.000 | kr.1.27969 | kr.6,398.45 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

