
ECA-2VHG010 | |
|---|---|
DigiKey Part Number | P19468-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2VHG010 |
Description | CAP ALUM 1UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2VHG010 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 27 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.95000 | kr.2.95 |
| 10 | kr.1.81400 | kr.18.14 |
| 50 | kr.1.33580 | kr.66.79 |
| 200 | kr.1.05830 | kr.211.66 |
| 600 | kr.0.89975 | kr.539.85 |
| 1.000 | kr.0.84029 | kr.840.29 |
| 2.600 | kr.0.74864 | kr.1,946.46 |
| 5.000 | kr.0.69810 | kr.3,490.50 |
| Unit Price without VAT: | kr.2.95000 |
|---|---|
| Unit Price with VAT: | kr.3.68750 |

