ECA-2GHG4R7B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.5.83000
Datasheet
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2GHG4R7B

DigiKey Part Number
10-ECA-2GHG4R7BCT-ND - Cut Tape (CT)
10-ECA-2GHG4R7BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2GHG4R7B
Description
CAP ALUM 4.7UF 20% 400V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2GHG4R7B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
75 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-2GHG4R7Panasonic Industry0P19461-NDkr.5.83000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.74100kr.37.41
50kr.2.82520kr.141.26
100kr.2.53600kr.253.60
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.99988kr.999.94
1.000kr.1.84564kr.1,845.64
1.500kr.1.76776kr.2,651.64
2.500kr.1.68091kr.4,202.27
3.500kr.1.62985kr.5,704.48
5.000kr.1.58052kr.7,902.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500