
ECA-2GHG3R3B | |
|---|---|
DigiKey Part Number | P19570CT-ND - Cut Tape (CT) P19570TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2GHG3R3B |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2GHG3R3B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.11300 | kr.31.13 |
| 50 | kr.2.33820 | kr.116.91 |
| 100 | kr.2.09220 | kr.209.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.63698 | kr.818.49 |
| 1.000 | kr.1.50556 | kr.1,505.56 |
| 1.500 | kr.1.43922 | kr.2,158.83 |
| 2.500 | kr.1.36523 | kr.3,413.07 |
| 3.500 | kr.1.32173 | kr.4,626.06 |
| 5.000 | kr.1.27969 | kr.6,398.45 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

