
ECA-2GHG2R2B | |
|---|---|
DigiKey Part Number | P19568CT-ND - Cut Tape (CT) P19568TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2GHG2R2B |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2GHG2R2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.49200 | kr.24.92 |
| 50 | kr.1.85500 | kr.92.75 |
| 100 | kr.1.65350 | kr.165.35 |
| 500 | kr.1.30516 | kr.652.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.17341 | kr.1,173.41 |
| 2.000 | kr.1.08376 | kr.2,167.52 |
| 3.000 | kr.1.03849 | kr.3,115.47 |
| 5.000 | kr.0.98803 | kr.4,940.15 |
| 7.000 | kr.0.95835 | kr.6,708.45 |
| 10.000 | kr.0.92969 | kr.9,296.90 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

