
ECA-2EM3R3B | |
|---|---|
DigiKey Part Number | 10-ECA-2EM3R3BCT-ND - Cut Tape (CT) 10-ECA-2EM3R3BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2EM3R3B |
Description | CAP ALUM 3.3UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2EM3R3B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 72 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 122.4 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2EM3R3 | Panasonic Industry | 2 | P5332-ND | kr.3.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.07700 | kr.20.77 |
| 50 | kr.1.53840 | kr.76.92 |
| 100 | kr.1.36730 | kr.136.73 |
| 500 | kr.1.07060 | kr.535.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.95900 | kr.959.00 |
| 2.000 | kr.0.88256 | kr.1,765.12 |
| 3.000 | kr.0.84394 | kr.2,531.82 |
| 5.000 | kr.0.80089 | kr.4,004.45 |
| 7.000 | kr.0.77557 | kr.5,428.99 |
| 10.000 | kr.0.75112 | kr.7,511.20 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

