2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2EM2R2B

DigiKey Part Number
10-ECA-2EM2R2BCT-ND - Cut Tape (CT)
10-ECA-2EM2R2BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2EM2R2B
Description
CAP ALUM 2.2UF 20% 250V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2EM2R2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
85 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.480" (12.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.431
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.54100kr.15.41
50kr.1.12980kr.56.49
100kr.0.99860kr.99.86
500kr.0.77272kr.386.36
1.000kr.0.70127kr.701.27
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.63004kr.1,260.08
4.000kr.0.58147kr.2,325.88
6.000kr.0.55697kr.3,341.82
10.000kr.0.52964kr.5,296.40
14.000kr.0.51357kr.7,189.98
20.000kr.0.49805kr.9,961.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500