
ECA-2DHG010 | |
|---|---|
DigiKey Part Number | 10-ECA-2DHG010-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2DHG010 |
Description | CAP ALUM 1UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2DHG010 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 25.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.79400 | kr.17.94 |
| 50 | kr.1.32120 | kr.66.06 |
| 200 | kr.1.04675 | kr.209.35 |
| 600 | kr.0.88992 | kr.533.95 |
| 1.000 | kr.0.83111 | kr.831.11 |
| 2.600 | kr.0.74046 | kr.1,925.20 |
| 5.000 | kr.0.69048 | kr.3,452.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

