Direct
Upgrade
Similar
Similar
Parametric Equivalent

ECA-2CM3R3B | |
|---|---|
DigiKey Part Number | ECA-2CM3R3B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2CM3R3B |
Description | CAP ALUM 3.3UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2CM3R3B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 66 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 112.2 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2CHG3R3B | Panasonic Industry | 1.111 | 10-ECA-2CHG3R3BCT-ND | kr.2.98000 | Direct |
| ECA-2DHG3R3B | Panasonic Industry | 0 | ECA-2DHG3R3B-ND | kr.0.76838 | Upgrade |
| ECA-2CM3R3 | Panasonic Industry | 1.457 | P5320-ND | kr.2.47000 | Similar |
| ECA-2CM3R3I | Panasonic Industry | 0 | ECA-2CM3R3I-ND | kr.0.40733 | Similar |
| ECA-2DM3R3B | Panasonic Industry | 0 | ECA-2DM3R3B-ND | kr.0.63004 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40733 | kr.1,629.32 |
| Unit Price without VAT: | kr.0.40733 |
|---|---|
| Unit Price with VAT: | kr.0.50916 |



