
ECA-2AM3R3I | |
|---|---|
DigiKey Part Number | P19562CT-ND - Cut Tape (CT) P19562TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AM3R3I |
Description | CAP ALUM 3.3UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AM3R3I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 68 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.00200 | kr.10.02 |
| 50 | kr.0.72660 | kr.36.33 |
| 100 | kr.0.63780 | kr.63.78 |
| 500 | kr.0.48502 | kr.242.51 |
| 1.000 | kr.0.43657 | kr.436.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.38899 | kr.777.98 |
| 4.000 | kr.0.35607 | kr.1,424.28 |
| 6.000 | kr.0.33944 | kr.2,036.64 |
| 10.000 | kr.0.32089 | kr.3,208.90 |
| 14.000 | kr.0.30998 | kr.4,339.72 |
| 20.000 | kr.0.29944 | kr.5,988.80 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

