
ECA-2AM330B | |
|---|---|
DigiKey Part Number | P19560CT-ND - Cut Tape (CT) P19560TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AM330B |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AM330B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 246.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.05400 | kr.20.54 |
| 50 | kr.1.52160 | kr.76.08 |
| 100 | kr.1.35230 | kr.135.23 |
| 500 | kr.1.05890 | kr.529.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.94853 | kr.948.53 |
| 2.000 | kr.0.87293 | kr.1,745.86 |
| 3.000 | kr.0.83472 | kr.2,504.16 |
| 5.000 | kr.0.79214 | kr.3,960.70 |
| 7.000 | kr.0.76710 | kr.5,369.70 |
| 10.000 | kr.0.74292 | kr.7,429.20 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

