
ECA-2AM101B | |
|---|---|
DigiKey Part Number | P19557CT-ND - Cut Tape (CT) P19557TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AM101B |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AM101B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 595 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.18900 | kr.31.89 |
| 50 | kr.2.39780 | kr.119.89 |
| 100 | kr.2.14670 | kr.214.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.68174 | kr.840.87 |
| 1.000 | kr.1.54740 | kr.1,547.40 |
| 1.500 | kr.1.47963 | kr.2,219.45 |
| 2.500 | kr.1.40400 | kr.3,510.00 |
| 3.500 | kr.1.35955 | kr.4,758.43 |
| 5.000 | kr.1.31659 | kr.6,582.95 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

