


ECA-1VM471B | |
|---|---|
DigiKey Part Number | 10-ECA-1VM471BCT-ND - Cut Tape (CT) 10-ECA-1VM471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1VM471B |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1VM471B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 935 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.78300 | kr.27.83 |
| 50 | kr.2.08340 | kr.104.17 |
| 100 | kr.1.86020 | kr.186.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.44856 | kr.724.28 |
| 1.000 | kr.1.32943 | kr.1,329.43 |
| 1.500 | kr.1.26927 | kr.1,903.90 |
| 2.500 | kr.1.20222 | kr.3,005.55 |
| 3.500 | kr.1.16279 | kr.4,069.76 |
| 5.000 | kr.1.12469 | kr.5,623.45 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

