
ECA-1VM220I | |
|---|---|
DigiKey Part Number | 10-ECA-1VM220ICT-ND - Cut Tape (CT) 10-ECA-1VM220ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1VM220I |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1VM220I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 161.5 mA @ 10 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.89700 | kr.8.97 |
| 50 | kr.0.64620 | kr.32.31 |
| 100 | kr.0.56660 | kr.56.66 |
| 500 | kr.0.42858 | kr.214.29 |
| 1.000 | kr.0.38486 | kr.384.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.34210 | kr.684.20 |
| 4.000 | kr.0.31238 | kr.1,249.52 |
| 6.000 | kr.0.29737 | kr.1,784.22 |
| 10.000 | kr.0.28062 | kr.2,806.20 |
| 14.000 | kr.0.27077 | kr.3,790.78 |
| 20.000 | kr.0.26126 | kr.5,225.20 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

