10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1VM100I

DigiKey Part Number
P19549CT-ND - Cut Tape (CT)
P19549TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1VM100I
Description
CAP ALUM 10UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1VM100I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
102 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.333
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.88800kr.8.88
50kr.0.63900kr.31.95
100kr.0.56050kr.56.05
500kr.0.42390kr.211.95
1.000kr.0.38065kr.380.65
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.33837kr.676.74
4.000kr.0.30897kr.1,235.88
6.000kr.0.29412kr.1,764.72
10.000kr.0.27756kr.2,775.60
14.000kr.0.26782kr.3,749.48
20.000kr.0.25841kr.5,168.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500