
ECA-1VHG471B | |
|---|---|
DigiKey Part Number | P19548CT-ND - Cut Tape (CT) P19548TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1VHG471B |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1VHG471B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 690 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.78200 | kr.37.82 |
| 50 | kr.2.85620 | kr.142.81 |
| 100 | kr.2.56400 | kr.256.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.02198 | kr.1,010.99 |
| 1.000 | kr.1.86602 | kr.1,866.02 |
| 1.500 | kr.1.78728 | kr.2,680.92 |
| 2.500 | kr.1.69947 | kr.4,248.68 |
| 3.500 | kr.1.64785 | kr.5,767.48 |
| 5.000 | kr.1.59797 | kr.7,989.85 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

