220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1VHG221BJ

DigiKey Part Number
10-ECA-1VHG221BJCT-ND - Cut Tape (CT)
10-ECA-1VHG221BJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1VHG221BJ
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
405 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1VHG221Panasonic Industry9.059P5552-NDkr.0.49000Direct
ECA-1VHG221BPanasonic Industry5.706P19546CT-NDkr.0.50000Similar
EEU-FC1V221LPanasonic Industry10.775P10296-NDkr.0.60000Similar
UVY1V221MPDNichicon13.723UVY1V221MPD-NDkr.0.37000Direct
UVY1V221MPD1TDNichicon1.999493-12939-1-NDkr.0.40000Direct
In-Stock: 945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.53000kr.25.30
50kr.1.88680kr.94.34
100kr.1.68260kr.168.26
500kr.1.32938kr.664.69
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.19553kr.1,195.53
2.000kr.1.10456kr.2,209.12
3.000kr.1.05861kr.3,175.83
5.000kr.1.00739kr.5,036.95
7.000kr.0.97727kr.6,840.89
10.000kr.0.94819kr.9,481.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500