
ECA-1VHG221B | |
|---|---|
DigiKey Part Number | P19546CT-ND - Cut Tape (CT) P19546TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1VHG221B |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1VHG221B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.53600 | kr.25.36 |
| 50 | kr.1.89060 | kr.94.53 |
| 100 | kr.1.68520 | kr.168.52 |
| 500 | kr.1.33166 | kr.665.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.19769 | kr.1,197.69 |
| 2.000 | kr.1.10652 | kr.2,213.04 |
| 3.000 | kr.1.06053 | kr.3,181.59 |
| 5.000 | kr.1.00923 | kr.5,046.15 |
| 7.000 | kr.0.97908 | kr.6,853.56 |
| 10.000 | kr.0.94994 | kr.9,499.40 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

