100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1VHG101B

DigiKey Part Number
P19543CT-ND - Cut Tape (CT)
P19543TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1VHG101B
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1VHG101B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
225 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.480" (12.20mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.847
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.68600kr.16.86
50kr.1.24020kr.62.01
100kr.1.09810kr.109.81
500kr.0.85260kr.426.30
1.000kr.0.77507kr.775.07
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.69753kr.1,395.06
4.000kr.0.64487kr.2,579.48
6.000kr.0.61829kr.3,709.74
10.000kr.0.58865kr.5,886.50
14.000kr.0.57124kr.7,997.36
20.000kr.0.55441kr.11,088.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250