
ECA-1JM331B | |
|---|---|
DigiKey Part Number | P19540CT-ND - Cut Tape (CT) P19540TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1JM331B |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JM331B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 935 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.81700 | kr.38.17 |
| 50 | kr.2.88600 | kr.144.30 |
| 100 | kr.2.59120 | kr.259.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.04554 | kr.1,022.77 |
| 1.000 | kr.1.88843 | kr.1,888.43 |
| 1.500 | kr.1.80914 | kr.2,713.71 |
| 2.500 | kr.1.72073 | kr.4,301.82 |
| 3.500 | kr.1.66876 | kr.5,840.66 |
| 5.000 | kr.1.61854 | kr.8,092.70 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

