
ECA-1JM100LW | |
|---|---|
DigiKey Part Number | P19535CT-ND - Cut Tape (CT) P19535TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1JM100LW |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 119 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.97000 | kr.9.70 |
| 50 | kr.0.70240 | kr.35.12 |
| 100 | kr.0.61690 | kr.61.69 |
| 500 | kr.0.46852 | kr.234.26 |
| 1.000 | kr.0.42148 | kr.421.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.37530 | kr.750.60 |
| 4.000 | kr.0.34331 | kr.1,373.24 |
| 6.000 | kr.0.32717 | kr.1,963.02 |
| 10.000 | kr.0.30915 | kr.3,091.50 |
| 14.000 | kr.0.29855 | kr.4,179.70 |
| 20.000 | kr.0.28831 | kr.5,766.20 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

