
ECA-1JHG470I | |
|---|---|
DigiKey Part Number | 10-ECA-1JHG470ICT-ND - Cut Tape (CT) 10-ECA-1JHG470ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1JHG470I |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JHG470I Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.73700 | kr.17.37 |
| 50 | kr.1.27940 | kr.63.97 |
| 100 | kr.1.13300 | kr.113.30 |
| 500 | kr.0.88100 | kr.440.50 |
| 1.000 | kr.0.80131 | kr.801.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.72156 | kr.1,443.12 |
| 4.000 | kr.0.66748 | kr.2,669.92 |
| 6.000 | kr.0.64016 | kr.3,840.96 |
| 10.000 | kr.0.60972 | kr.6,097.20 |
| 14.000 | kr.0.59183 | kr.8,285.62 |
| 20.000 | kr.0.57454 | kr.11,490.80 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

