


ECA-1HM4R7I | |
|---|---|
DigiKey Part Number | 10-ECA-1HM4R7ICT-ND - Cut Tape (CT) 10-ECA-1HM4R7ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HM4R7I |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HM4R7I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 76.5 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.88800 | kr.8.88 |
| 50 | kr.0.63900 | kr.31.95 |
| 100 | kr.0.56050 | kr.56.05 |
| 500 | kr.0.42390 | kr.211.95 |
| 1.000 | kr.0.38065 | kr.380.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.33837 | kr.676.74 |
| 4.000 | kr.0.30897 | kr.1,235.88 |
| 6.000 | kr.0.29412 | kr.1,764.72 |
| 10.000 | kr.0.27756 | kr.2,775.60 |
| 14.000 | kr.0.26782 | kr.3,749.48 |
| 20.000 | kr.0.25841 | kr.5,168.20 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

