47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-1HM470

ECA-1HM470I

DigiKey Part Number
10-ECA-1HM470ICT-ND - Cut Tape (CT)
10-ECA-1HM470ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1HM470I
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1HM470I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
221 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.480" (12.20mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB1H470SHPanasonic Industry10.927P19613CT-NDkr.2.82000Direct
ECA-1JM470IPanasonic Industry5P19542CT-NDkr.2.18000Parametric Equivalent
UVR1J470MED1TDNichicon1493-12802-1-NDkr.2.18000Upgrade
In-Stock: 3.037
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.25600kr.12.56
50kr.0.91400kr.45.70
100kr.0.80570kr.80.57
500kr.0.61780kr.308.90
1.000kr.0.55831kr.558.31
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.49950kr.999.00
4.000kr.0.45912kr.1,836.48
6.000kr.0.43871kr.2,632.26
10.000kr.0.41596kr.4,159.60
14.000kr.0.40259kr.5,636.26
20.000kr.0.38967kr.7,793.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250