
ECA-1HM222B | |
|---|---|
DigiKey Part Number | 10-ECA-1HM222BCT-ND - Cut Tape (CT) 10-ECA-1HM222BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HM222B |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HM222B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.21 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HM222 | Panasonic Industry | 1.928 | P5187-ND | kr.15.53000 | Parametric Equivalent |
| ECA-1HM222E | Panasonic Industry | 61 | 10-ECA-1HM222E-ND | kr.15.53000 | Parametric Equivalent |
| UVR1H222MHD | Nichicon | 113 | 493-1112-ND | kr.17.88000 | Similar |
| 50PK2200MEFC16X31.5 | Rubycon | 98 | 1189-4081-ND | kr.17.88000 | Parametric Equivalent |
| UVK1H222MHD | Nichicon | 772 | 493-6061-ND | kr.18.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 10 | kr.10.49300 | kr.104.93 |
| 50 | kr.8.25840 | kr.412.92 |
| 100 | kr.7.55280 | kr.755.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.67400 | kr.1,668.50 |
| 500 | kr.6.22272 | kr.3,111.36 |
| 750 | kr.5.99501 | kr.4,496.26 |
| 1.250 | kr.5.74120 | kr.7,176.50 |
| 1.750 | kr.5.59199 | kr.9,785.98 |
| 2.500 | kr.5.44791 | kr.13,619.78 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |

