
ECA-1HHG331C | |
|---|---|
DigiKey Part Number | 10-ECA-1HHG331C-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG331C |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 615 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.70500 | kr.37.05 |
| 50 | kr.2.80120 | kr.140.06 |
| 200 | kr.2.27525 | kr.455.05 |
| 600 | kr.1.97598 | kr.1,185.59 |
| 1.000 | kr.1.86396 | kr.1,863.96 |
| 2.600 | kr.1.69133 | kr.4,397.46 |
| 5.000 | kr.1.59619 | kr.7,980.95 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

