


ECA-1EM470B | |
|---|---|
DigiKey Part Number | 10-ECA-1EM470BCT-ND - Cut Tape (CT) 10-ECA-1EM470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EM470B |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 221 mA @ 10 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.97000 | kr.9.70 |
| 50 | kr.0.70240 | kr.35.12 |
| 100 | kr.0.61690 | kr.61.69 |
| 500 | kr.0.46852 | kr.234.26 |
| 1.000 | kr.0.42148 | kr.421.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.37530 | kr.750.60 |
| 4.000 | kr.0.34331 | kr.1,373.24 |
| 6.000 | kr.0.32717 | kr.1,963.02 |
| 10.000 | kr.0.30915 | kr.3,091.50 |
| 14.000 | kr.0.29855 | kr.4,179.70 |
| 20.000 | kr.0.28831 | kr.5,766.20 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

