


ECA-1EHG682 | |
|---|---|
DigiKey Part Number | P5548-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1EHG682 |
Description | CAP ALUM 6800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EHG682 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.346 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.20000 | kr.23.20 |
| 10 | kr.15.68500 | kr.156.85 |
| 50 | kr.12.55820 | kr.627.91 |
| 100 | kr.11.57240 | kr.1,157.24 |
| 500 | kr.9.87708 | kr.4,938.54 |
| 1.000 | kr.9.34402 | kr.9,344.02 |
| 2.500 | kr.8.77547 | kr.21,938.67 |
| 5.000 | kr.8.42946 | kr.42,147.30 |
| Unit Price without VAT: | kr.23.20000 |
|---|---|
| Unit Price with VAT: | kr.29.00000 |


