
ECA-1EHG332B | |
|---|---|
DigiKey Part Number | 10-ECA-1EHG332BCT-ND - Cut Tape (CT) 10-ECA-1EHG332BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EHG332B |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EHG332B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.61 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.77000 | kr.14.77 |
| 10 | kr.9.73200 | kr.97.32 |
| 50 | kr.7.63720 | kr.381.86 |
| 100 | kr.6.97530 | kr.697.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.15260 | kr.1,538.15 |
| 500 | kr.5.72920 | kr.2,864.60 |
| 750 | kr.5.51555 | kr.4,136.66 |
| 1.250 | kr.5.27731 | kr.6,596.64 |
| 1.750 | kr.5.13732 | kr.8,990.31 |
| 2.500 | kr.5.00203 | kr.12,505.08 |
| Unit Price without VAT: | kr.14.77000 |
|---|---|
| Unit Price with VAT: | kr.18.46250 |

