
ECA-1EHG221B | |
|---|---|
DigiKey Part Number | P19518CT-ND - Cut Tape (CT) P19518TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EHG221B |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EHG221B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 345 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.27600 | kr.22.76 |
| 50 | kr.1.69020 | kr.84.51 |
| 100 | kr.1.50450 | kr.150.45 |
| 500 | kr.1.18304 | kr.591.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.06182 | kr.1,061.82 |
| 2.000 | kr.0.97903 | kr.1,958.06 |
| 3.000 | kr.0.93722 | kr.2,811.66 |
| 5.000 | kr.0.89062 | kr.4,453.10 |
| 7.000 | kr.0.86322 | kr.6,042.54 |
| 10.000 | kr.0.83675 | kr.8,367.50 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

