
ECA-1CM472 | |
|---|---|
DigiKey Part Number | P5145-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1CM472 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CM472 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.36 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.312 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.6.91100 | kr.69.11 |
| 50 | kr.5.34960 | kr.267.48 |
| 100 | kr.4.85770 | kr.485.77 |
| 500 | kr.4.00992 | kr.2,004.96 |
| 1.000 | kr.3.74301 | kr.3,743.01 |
| 2.500 | kr.3.45819 | kr.8,645.48 |
| 5.000 | kr.3.28472 | kr.16,423.60 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |

