
ECA-1CM470B | |
|---|---|
DigiKey Part Number | P19514CT-ND - Cut Tape (CT) P19514TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1CM470B |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CM470B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 221 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.88800 | kr.8.88 |
| 50 | kr.0.63900 | kr.31.95 |
| 100 | kr.0.56050 | kr.56.05 |
| 500 | kr.0.42390 | kr.211.95 |
| 1.000 | kr.0.38065 | kr.380.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.33837 | kr.676.74 |
| 4.000 | kr.0.30897 | kr.1,235.88 |
| 6.000 | kr.0.29412 | kr.1,764.72 |
| 10.000 | kr.0.27756 | kr.2,775.60 |
| 14.000 | kr.0.26782 | kr.3,749.48 |
| 20.000 | kr.0.25841 | kr.5,168.20 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

