10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-1EM471

ECA-1CM100B

DigiKey Part Number
10-ECA-1CM100BCT-ND - Cut Tape (CT)
10-ECA-1CM100BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1CM100B
Description
CAP ALUM 10UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1CM100B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Lead Spacing
0.079" (2.00mm)
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
16 V
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.919
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.89700kr.8.97
50kr.0.64620kr.32.31
100kr.0.56660kr.56.66
500kr.0.42858kr.214.29
1.000kr.0.38486kr.384.86
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.34210kr.684.20
4.000kr.0.31238kr.1,249.52
6.000kr.0.29737kr.1,784.22
10.000kr.0.28062kr.2,806.20
14.000kr.0.27077kr.3,790.78
20.000kr.0.26126kr.5,225.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750