2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1CHG222B

DigiKey Part Number
P19512CT-ND - Cut Tape (CT)
P19512TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1CHG222B
Description
CAP ALUM 2200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1CHG222B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
920 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.058 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1C222Panasonic Industry13.091P10257-NDkr.10.65000Similar
EEU-FC1C222BPanasonic Industry500P19634CT-NDkr.10.84000Similar
EEU-FC1C222SBPanasonic Industry40510-EEU-FC1C222SBCT-NDkr.12.74000Similar
ECA-1CHG222Panasonic Industry612P5534-NDkr.8.69000Parametric Equivalent
EEU-HD1E222BPanasonic Industry45P15738CT-NDkr.17.69000Parametric Equivalent
In-Stock: 184
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.88000kr.8.88
10kr.5.69300kr.56.93
50kr.4.37200kr.218.60
100kr.3.95430kr.395.43
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.17546kr.1,587.73
1.000kr.2.95311kr.2,953.11
1.500kr.2.84083kr.4,261.24
2.500kr.2.71568kr.6,789.20
3.500kr.2.64213kr.9,247.45
5.000kr.2.57109kr.12,855.45
Manufacturers Standard Package
Unit Price without VAT:kr.8.88000
Unit Price with VAT:kr.11.10000