
ECA-1CHG101B | |
|---|---|
DigiKey Part Number | 10-ECA-1CHG101BCT-ND - Cut Tape (CT) 10-ECA-1CHG101BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1CHG101B |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CHG101B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 165 mA @ 111 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.19900 | kr.11.99 |
| 50 | kr.0.87300 | kr.43.65 |
| 100 | kr.0.76860 | kr.76.86 |
| 500 | kr.0.58844 | kr.294.22 |
| 1.000 | kr.0.53139 | kr.531.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.47498 | kr.949.96 |
| 4.000 | kr.0.43619 | kr.1,744.76 |
| 6.000 | kr.0.41661 | kr.2,499.66 |
| 10.000 | kr.0.39476 | kr.3,947.60 |
| 14.000 | kr.0.38192 | kr.5,346.88 |
| 20.000 | kr.0.36950 | kr.7,390.00 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

