
ECA-1AM472B | |
|---|---|
DigiKey Part Number | 10-ECA-1AM472BCT-ND - Cut Tape (CT) 10-ECA-1AM472BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1AM472B |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1AM472B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.04 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.5.86500 | kr.58.65 |
| 50 | kr.4.50780 | kr.225.39 |
| 100 | kr.4.07980 | kr.407.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.28044 | kr.1,640.22 |
| 1.000 | kr.3.05233 | kr.3,052.33 |
| 1.500 | kr.2.93715 | kr.4,405.72 |
| 2.500 | kr.2.80877 | kr.7,021.93 |
| 3.500 | kr.2.73334 | kr.9,566.69 |
| 5.000 | kr.2.66045 | kr.13,302.25 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

