


ECA-1AM471B | |
|---|---|
DigiKey Part Number | 10-ECA-1AM471BCT-ND - Cut Tape (CT) 10-ECA-1AM471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1AM471B |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 680 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.78200 | kr.17.82 |
| 50 | kr.1.31240 | kr.65.62 |
| 100 | kr.1.16340 | kr.116.34 |
| 500 | kr.0.90548 | kr.452.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.80892 | kr.808.92 |
| 2.000 | kr.0.74238 | kr.1,484.76 |
| 3.000 | kr.0.70877 | kr.2,126.31 |
| 5.000 | kr.0.67130 | kr.3,356.50 |
| 7.000 | kr.0.64928 | kr.4,544.96 |
| 10.000 | kr.0.62799 | kr.6,279.90 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

