1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-0JM102

ECA-0JM102BJ

DigiKey Part Number
10-ECA-0JM102BJCT-ND - Cut Tape (CT)
10-ECA-0JM102BJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-0JM102BJ
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-0JM102BJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
580 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
986 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-0JM102BPanasonic Industry5.871P10359CT-NDkr.2.92000Similar
ECA-0JM102Panasonic Industry27.126P5115-NDkr.2.85000Parametric Equivalent
UFW0J102MPD1TDNichicon2.217493-10951-1-NDkr.2.60000Direct
UVK0J102MPD1TDNichicon1.789493-12541-1-NDkr.3.11000Direct
UVR0J102MPDNichicon512493-1007-NDkr.2.54000Direct
In-Stock: 827
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.78200kr.17.82
50kr.1.31120kr.65.56
100kr.1.16210kr.116.21
500kr.0.90422kr.452.11
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.80778kr.807.78
2.000kr.0.74134kr.1,482.68
3.000kr.0.70778kr.2,123.34
5.000kr.0.67035kr.3,351.75
7.000kr.0.64835kr.4,538.45
10.000kr.0.62708kr.6,270.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250