Similar

DZ3S082D0L | |
|---|---|
DigiKey Part Number | DZ3S082D0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ3S082D0L |
Description | DIODE ZENER ARRAY 8.2V SSMINI3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 8.2 V 150 mW SSMini3-F3-B |
EDA/CAD Models | DZ3S082D0L Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Manufacturer Panasonic Industry | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case SC-89, SOT-490 |
Voltage - Zener (Nom) (Vz) 8.2 V | Supplier Device Package SSMini3-F3-B |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMZ8.2NUMTL | Rohm Semiconductor | 892 | 846-UMZ8.2NUMTLCT-ND | kr.3.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.26228 | kr.1,573.68 |
| 9.000 | kr.0.24839 | kr.2,235.51 |
| 15.000 | kr.0.23266 | kr.3,489.90 |
| 21.000 | kr.0.22328 | kr.4,688.88 |
| 30.000 | kr.0.21412 | kr.6,423.60 |
| 75.000 | kr.0.19386 | kr.14,539.50 |
| 150.000 | kr.0.18465 | kr.27,697.50 |
| Unit Price without VAT: | kr.0.26228 |
|---|---|
| Unit Price with VAT: | kr.0.32785 |


