Similar
Similar

DZ2W10000L | |
|---|---|
DigiKey Part Number | DZ2W10000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2W10000L |
Description | DIODE ZENER 10V 1W MINI2 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Surface Mount Mini2-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2W10000L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini2-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.90129 | kr.2,703.87 |
| 6.000 | kr.0.83150 | kr.4,989.00 |
| 9.000 | kr.0.79570 | kr.7,161.30 |
| 15.000 | kr.0.75528 | kr.11,329.20 |
| 21.000 | kr.0.73782 | kr.15,494.22 |
| Unit Price without VAT: | kr.0.90129 |
|---|---|
| Unit Price with VAT: | kr.1.12661 |


