Similar
Similar
Similar

DZ2S200M0L | |
|---|---|
DigiKey Part Number | DZ2S200M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S200M0L |
Description | DIODE ZENER 20V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 150 mW ±2.5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S200M0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.17136 | kr.1,542.24 |
| 15.000 | kr.0.15986 | kr.2,397.90 |
| 21.000 | kr.0.15298 | kr.3,212.58 |
| 30.000 | kr.0.14627 | kr.4,388.10 |
| 75.000 | kr.0.13139 | kr.9,854.25 |
| 150.000 | kr.0.12210 | kr.18,315.00 |
| 300.000 | kr.0.11729 | kr.35,187.00 |
| Unit Price without VAT: | kr.0.17136 |
|---|---|
| Unit Price with VAT: | kr.0.21420 |



