Similar
Similar
Similar

DZ2S100M0L | |
|---|---|
DigiKey Part Number | DZ2S100M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S100M0L |
Description | DIODE ZENER 10V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 150 mW ±2.5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S100M0L Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 7 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.5% | Supplier Device Package SSMini2-F5-B |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C10_R1_00001 | Panjit International Inc. | 6.977 | 3757-BZX584C10_R1_00001CT-ND | kr.0.77000 | Similar |
| EDZVFHT2R10B | Rohm Semiconductor | 7.862 | EDZVFHT2R10BCT-ND | kr.1.73000 | Similar |
| EDZVT2R10B | Rohm Semiconductor | 26.330 | EDZVT2R10BCT-ND | kr.1.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.17326 | kr.1,559.34 |
| 15.000 | kr.0.16162 | kr.2,424.30 |
| 21.000 | kr.0.15467 | kr.3,248.07 |
| 30.000 | kr.0.14788 | kr.4,436.40 |
| 75.000 | kr.0.13284 | kr.9,963.00 |
| 150.000 | kr.0.12345 | kr.18,517.50 |
| 300.000 | kr.0.11859 | kr.35,577.00 |
| Unit Price without VAT: | kr.0.17326 |
|---|---|
| Unit Price with VAT: | kr.0.21658 |



