DZ2S068C0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.203
Unit Price: kr.1.39000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.23412
Datasheet

Similar


Diodes Incorporated
In Stock: 913
Unit Price: kr.2.66000
Datasheet
Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2S068C0L

DigiKey Part Number
DZ2S068C0LTR-ND - Tape & Reel (TR)
DZ2S068C0LCT-ND - Cut Tape (CT)
DZ2S068C0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ2S068C0L
Description
TVS DIODE 4VWM SSMINI2-F5-B
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2S068C0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
4V
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.33670kr.2,020.20
9.000kr.0.31957kr.2,876.13
15.000kr.0.30019kr.4,502.85
21.000kr.0.28865kr.6,061.65
30.000kr.0.27737kr.8,321.10
75.000kr.0.25246kr.18,934.50
150.000kr.0.25043kr.37,564.50
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750