Similar
Similar
Similar



DZ2J16000L | |
|---|---|
DigiKey Part Number | DZ2J16000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J16000L |
Description | DIODE ZENER 16V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±5% Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2J16000L Models |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMini2-F5-B |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZSTE-1716B | Rohm Semiconductor | 755 | UDZSTE-1716BCT-ND | kr.1.78000 | Similar |
| UDZVFHTE-1716B | Rohm Semiconductor | 8.960 | UDZVFHTE-1716BCT-ND | kr.1.78000 | Similar |
| UDZVTE-1716B | Rohm Semiconductor | 5.377 | UDZVTE-1716BCT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52840 | kr.1,585.20 |
| 6.000 | kr.0.48347 | kr.2,900.82 |
| 9.000 | kr.0.46038 | kr.4,143.42 |
| 15.000 | kr.0.43427 | kr.6,514.05 |
| 21.000 | kr.0.41873 | kr.8,793.33 |
| 30.000 | kr.0.40357 | kr.12,107.10 |
| 75.000 | kr.0.38753 | kr.29,064.75 |
| Unit Price without VAT: | kr.0.52840 |
|---|---|
| Unit Price with VAT: | kr.0.66050 |


