DZ2J150M0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 13.346
Unit Price: kr.0.82000
Datasheet

Similar


onsemi
In Stock: 20.647
Unit Price: kr.1.08000
Datasheet

Similar


Rohm Semiconductor
In Stock: 10
Unit Price: kr.3.30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.2.47000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.287
Unit Price: kr.2.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 406
Unit Price: kr.1.59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.568
Unit Price: kr.1.78000
Datasheet

Similar


Rohm Semiconductor
In Stock: 97
Unit Price: kr.1.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.598
Unit Price: kr.3.04000
Datasheet
Zener Diode 15 V 200 mW ±2.5% Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 200 mW ±2.5% Surface Mount SMini2-F5-B
9-S-MINI-2P

DZ2J150M0L

DigiKey Part Number
DZ2J150M0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2J150M0L
Description
DIODE ZENER 15V 200MW SMINI2
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±2.5% Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2J150M0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.15618kr.1,405.62
15.000kr.0.14554kr.2,183.10
21.000kr.0.13919kr.2,922.99
30.000kr.0.13298kr.3,989.40
75.000kr.0.11921kr.8,940.75
150.000kr.0.11062kr.16,593.00
300.000kr.0.10461kr.31,383.00
Unit Price without VAT:kr.0.15618
Unit Price with VAT:kr.0.19523