DZ2J14000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.543
Unit Price: kr.1.78000
Datasheet

Similar


Rohm Semiconductor
In Stock: 24.081
Unit Price: kr.1.52000
Datasheet
Zener Diode 14 V 200 mW ±5% Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 14 V 200 mW ±5% Surface Mount SMini2-F5-B
9-S-MINI-2P

DZ2J14000L

DigiKey Part Number
DZ2J14000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2J14000L
Description
DIODE ZENER 14V 200MW SMINI2
Customer Reference
Detailed Description
Zener Diode 14 V 200 mW ±5% Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2J14000L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 10 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMini2-F5-B
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UDZVFHTE-1715BRohm Semiconductor4.543UDZVFHTE-1715BCT-NDkr.1.78000Similar
UDZVTE-1715BRohm Semiconductor24.081UDZVTE-1715BCT-NDkr.1.52000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.52840kr.1,585.20
6.000kr.0.48347kr.2,900.82
9.000kr.0.46038kr.4,143.42
15.000kr.0.43427kr.6,514.05
21.000kr.0.41873kr.8,793.33
30.000kr.0.40357kr.12,107.10
75.000kr.0.38753kr.29,064.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.52840
Unit Price with VAT:kr.0.66050