Similar
Similar
Similar
Similar
Similar



DZ2J100M0L | |
|---|---|
DigiKey Part Number | DZ2J100M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J100M0L |
Description | DIODE ZENER 10V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±2.5% Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2J100M0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.15618 | kr.1,405.62 |
| 15.000 | kr.0.14554 | kr.2,183.10 |
| 21.000 | kr.0.13919 | kr.2,922.99 |
| 30.000 | kr.0.13298 | kr.3,989.40 |
| 75.000 | kr.0.11921 | kr.8,940.75 |
| 150.000 | kr.0.11062 | kr.16,593.00 |
| 300.000 | kr.0.10461 | kr.31,383.00 |
| Unit Price without VAT: | kr.0.15618 |
|---|---|
| Unit Price with VAT: | kr.0.19523 |






