Similar
Similar

DZ2405100L | |
|---|---|
DigiKey Part Number | DZ2405100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2405100L |
Description | DIODE ZENER 5.1V 2W TMINIP2 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 2 W ±5% Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2405100L Models |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TMiniP2-F2-B |
Power - Max 2 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDZVTFTR5.1B | Rohm Semiconductor | 14.641 | KDZVTFTR5.1BCT-ND | kr.4.12000 | Similar |
| KDZVTR5.1B | Rohm Semiconductor | 2.706 | KDZVTR5.1BCT-ND | kr.3.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.12734 | kr.3,382.02 |
| 6.000 | kr.1.04368 | kr.6,262.08 |
| 9.000 | kr.1.00081 | kr.9,007.29 |
| 15.000 | kr.0.96289 | kr.14,443.35 |
| Unit Price without VAT: | kr.1.12734 |
|---|---|
| Unit Price with VAT: | kr.1.40918 |


